Bourns3224W-1-101EWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Place this 3224W-1-101E potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with cermet technology. It has a tolerance of 10%. The 3224W-1-101E part has a j-hook termination style. This part has an operating temperature of -65 to 150 °C. This product is 4.8 mm long, 5.3 mm tall and 3.9 mm deep.
EDA / CAD Models |