Bourns3224W-1-504EWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 500K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R

Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3224W-1-504E potentiometer from Bourns is your solution! This product has a resistance value of 500K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. The 3224W-1-504E part has a j-hook termination style. This product is 4.8 mm long, 5.3 mm tall and 3.9 mm deep. This part has an operating temperature of -65 to 150 °C. This device is made with cermet technology.

Import TariffMay apply to this part

5 Stück: morgen versandbereit

    Total1,76 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2226+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      Costa Rica
         
      • Price: 1,7556 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2226+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Costa Rica
      • In Stock: 5 Stück
      • Price: 1,7556 €