Bourns3224X-1-103EWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD T/R
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
10K | |
10% | |
300 | |
0.25 (1/4) | |
Cermet | |
-65 | |
150 | |
±100 | |
Lin | |
Gull Wing | |
Top | |
1.5 | |
12(Elec) | |
1 | |
4320 | |
200 | |
Tape and Reel | |
4.8 | |
5.7 | |
5.3 | |
0.283 | |
Surface Mount |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3224X-1-103E potentiometer from Bourns is your solution! This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 10%. The 3224X-1-103E part has a gull wing termination style. This product is 4.8 mm long, 5.3 mm tall and 5.7 mm deep. This device utilizes cermet technology.