TE Connectivity322777Steckverbinderanschlüsse
Flanged Spade Tongue Terminal 16-22AWG Copper Red 18.72mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The flanged spade tongue terminal 322777 wire terminal from TE Connectivity works by making a solid shielded connection between two of your terminals. This product is 18.72 mm long and 6.35 mm. Its wire is 16-22 AWG.
EDA / CAD Models |