TE Connectivity323061Steckverbinderanschlüsse
Ring Tongue Terminal 10-12AWG Copper 19.43mm Nickel Loose
Compliant | |
EAR99 | |
Active | |
8536.90.4000 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The ring tongue terminal 323061 wire terminal from TE Connectivity makes it simple to connect to your terminals. Its wire is 10-12 AWG. This product is 19.43 mm long and 9.53 mm.
EDA / CAD Models |