TE Connectivity323127Steckverbinderanschlüsse
Spade Tongue Terminal 16-22AWG Copper 15.82mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The spade tongue terminal 323127 wire terminal from TE Connectivity is the best way to connect to your circuit's terminal blocks. This product is 15.82 mm long and 6.35 mm. Its wire is 16-22 AWG.
EDA / CAD Models |