TE Connectivity323177Steckverbinderanschlüsse
Ring Tongue Terminal 2AWG Copper 38.79mm Nickel Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Using the ring tongue terminal 323177 wire terminal from TE Connectivity is the easiest way to connect to your terminal blocks. Its wire is 2 AWG. This product is 38.79 mm long and 15.88 mm.
EDA / CAD Models |