TE Connectivity323683Steckverbinderanschlüsse
Ring Tongue Terminal 10-12AWG Nickel Orange 25.5mm Nickel Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The ring tongue terminal 323683 wire terminal from TE Connectivity makes it simple to connect to your terminals. Its wire is 10-12 AWG. This product is 25.5 mm long and 13.49 mm.
EDA / CAD Models |