TE Connectivity323913Steckverbinderanschlüsse
Ring Tongue Terminal 22-26AWG Copper Yellow 16.4mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Look no further than the ring tongue terminal 323913 wire terminal from TE Connectivity for applications requiring terminal connections. This product is 16.4 mm long and 5.15 mm. Its wire is 22-26 AWG.
EDA / CAD Models |