TE Connectivity323915Steckverbinderanschlüsse
PIDG Ring Tongue Terminal 22-26AWG Copper Yellow 16.41mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Create a connection between two terminal blocks by using this ring tongue terminal 323915 wire terminal from TE Connectivity. This product is 16.41 mm long and 5.16 mm. Its wire is 22-26 AWG.
EDA / CAD Models |