RoHS EU | Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8536.90.40.00 |
Automotive | No |
PPAP | No |
Typ | Lug Terminal |
Plattierung | Tin |
Drahtgröße (AWG) | 10-14 |
Max. Betriebstemperatur (°C) | 110 |
Isolation | Non-Insulated |
Produktgewicht (g) | 1.546 |
Produktlänge (mm) | 20 |
Produkttiefe (mm) | 10 |
Farbe | Silver |
The lug terminal 3240084 wire terminal from Phoenix Contact is the best way to connect to your circuit's terminal blocks. This product is 20 mm long and 10 mm.