Bourns3250L-1-101Widerstandstrimmern, Potenziometern und Regelwiderstande

Res Wirewound Trimmer 100 Ohm 5% 1W 25(Elec)Turns 1.91mm (12.7 X 4.75 X 13.59mm) Lead Wire Bag

This 3250L-1-101 potentiometer from Bourns is your solution to resistance calibration in a circuit. This product has a resistance value of 100 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±50 ppm/°C. This device is made with wirewound technology. This part has an operating temperature of -65 to 150 °C. The 3250L-1-101 part has a lead wire termination style. This product is 12.7 mm long, 13.59 mm tall and 4.75 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

19 Stück: heute versandbereit

    Total26,68 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2322+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 19 Stück
      • Price: 26,6834 €