Pomona Electronics3265Steckverbinder, elektronisches Testgerät
Conn Banana M 1 POS Solder Lug ST Panel Mount 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8535.90.80.60 | |
Automotive | No |
PPAP | No |
Banana Plug | |
M | |
Straight | |
1 | |
1 | |
15 | |
Panel Mount | |
Solder Lug | |
24.13 | |
6.35 |
Testing is a crucial part of designing, use this banana plug 3265 test terminal block from Pomona to connect abnormal wires together. This M connector's a single contact that is made out of beryllium copper and plated with nickel. This connector has a single port. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 15 A. It uses the solder lug termination method. This product is 24.13 mm long and 6.35 mm. 3265 is housed in brass.