Bourns3266W-1-202LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Apply this 3266W-1-202LF potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The 3266W-1-202LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product is 6.71 mm long, 8.26 mm tall and 4.5 mm deep. It has a tolerance of 10%. This device is made with cermet technology.
EDA / CAD Models |