Bourns3266Y-1-502LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
5K | |
10% | |
300 | |
0.25 (1/4) | |
Cermet | |
-55 | |
125 | |
±100 | |
Lin | |
Pin | |
Top | |
1.78 | |
12(Elec) | |
1 | |
4320 | |
12 | |
200 | |
Tube | |
Square | |
6.71 | |
4.5 | |
8.26 | |
0.425 | |
±0.38 | |
±0.38 | |
Through Hole |
Place this 3266Y-1-502LF potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This part has an operating temperature of -55 to 125 °C. The 3266Y-1-502LF part has a pin termination style. This product is 6.71 mm long, 7.87 mm tall and 4.5 mm deep. This device utilizes cermet technology.