Bourns3269P-1-202GLFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 2K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 8.39 X 5.21mm) Gull Wing SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Not sure what resistance value you need? No problem, applying this 3269P-1-202GLF potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This product has a resistance value of 2K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes cermet technology. The 3269P-1-202GLF part has a gull wing termination style. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 10%. This product is 6.35 mm long, 5.21 mm tall and 8.39 mm deep.