Bourns3269P-1-203GLFWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 8.39 X 5.21mm) Gull Wing SMD T/R

Place this 3269P-1-203GLF potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 6.35 mm long, 5.21 mm tall and 8.39 mm deep. This device utilizes cermet technology. This part has an operating temperature of -65 to 150 °C. The 3269P-1-203GLF part has a gull wing termination style. It has a tolerance of 10%.

Import TariffMay apply to this part

458 Stück: heute versandbereit

    Total1,88 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2302+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      458
      Country Of origin:
      Costa Rica
         
      • Price: 1,8833 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2302+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Costa Rica
      • In Stock: 458 Stück
      • Price: 1,8833 €