Bourns3269W-1-101GLFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3269W-1-101GLF potentiometer from Bourns is your solution! This product has a resistance value of 100 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes cermet technology. The 3269W-1-101GLF part has a gull wing termination style. This product is 6.35 mm long, 8.46 mm tall and 6.36 mm deep. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 10%.