Bourns3269W-1-502GLFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.46mm) Gull Wing SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
5K | |
10% | |
300 | |
0.25 (1/4) | |
Cermet | |
-65 | |
150 | |
±100 | |
Lin | |
Gull Wing | |
Top | |
1.78 | |
12(Elec) | |
1 | |
4320 | |
12 | |
200 | |
Tape and Reel | |
Square | |
6.35 | |
6.36 | |
8.46 | |
0.425 | |
Surface Mount |
This 3269W-1-502GLF potentiometer from Bourns is your solution to resistance calibration in a circuit. This product has a resistance value of 5K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes cermet technology. The 3269W-1-502GLF part has a gull wing termination style. This part has an operating temperature of -65 to 150 °C. This product is 6.35 mm long, 8.46 mm tall and 6.36 mm deep. It has a tolerance of 10%.