Bourns3269X-1-203GLFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 6.36 X 7.44mm) Gull Wing SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Calibrate the resistance of a circuit with this 3269X-1-203GLF potentiometer from Bourns. This product has a resistance value of 20K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The 3269X-1-203GLF part has a gull wing termination style. This product is 7.37 mm long, 7.44 mm tall and 6.36 mm deep. It has a tolerance of 10%. This device is made with cermet technology. This part has an operating temperature of -65 to 150 °C.