Switchcraft3282-5PG-521Steckverbinder, rund
Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Connect your circular inputs with this field installable 3282-5PG-521 connector from Switchcraft. It has a straight body orientation. This product is 42.8 mm long with a diameter of 22.2 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.