TE Connectivity328996Steckverbinderanschlüsse
Ring Tongue Terminal 14-16AWG Copper Blue 17.86mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Make a connection with your terminal blocks using the ring tongue terminal 328996 wire terminal from TE Connectivity. Its wire is 14-16 AWG. This product is 17.86 mm long and 6.35 mm.
EDA / CAD Models |