Bourns3292W-1-103LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.29mm (9.53 X 3.81 X 11.05mm) Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Infrequently adjust the resistor value for your circuit with this 3292W-1-103LF potentiometer from Bourns. This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with cermet technology. The 3292W-1-103LF part has a pin termination style. This product is 9.53 mm long, 11.05 mm tall and 3.81 mm deep. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 10%.
EDA / CAD Models |