Bourns3296W-1-200LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 20 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Optimize functionality in your circuit by placing this 3296W-1-200LF potentiometer from Bourns at critical points. This product has a resistance value of 20 Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The 3296W-1-200LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product is 9.53 mm long, 11.55 mm tall and 4.83 mm deep. This device utilizes cermet technology. It has a tolerance of 10%.