Bourns3296X-1-105LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (11.05 X 4.83 X 10.03mm) Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Calibrate the resistance of a circuit with this 3296X-1-105LF potentiometer from Bourns. This product has a resistance value of 1M Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This product is 11.05 mm long, 10.03 mm tall and 4.83 mm deep. The 3296X-1-105LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This device is made with cermet technology.