Bourns3296Y-1-202LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
2K | |
10% | |
300 | |
0.5 (1/2) | |
Cermet | |
-55 | |
125 | |
±100 | |
Lin | |
Pin | |
Top | |
2.19 | |
25(Elec) | |
1 | |
9000 | |
200 | |
Tube | |
9.53 | |
4.83 | |
11.55 | |
0.85 | |
Through Hole |
Optimize functionality in your circuit by placing this 3296Y-1-202LF potentiometer from Bourns at critical points. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 9.53 mm long, 11.55 mm tall and 4.83 mm deep. This device is made with cermet technology. It has a tolerance of 10%. The 3296Y-1-202LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C.