Bourns3306K-1-103Widerstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 10K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.4mm) Pin Thru-Hole Bag

This 3306K-1-103 potentiometer from Bourns is your solution to resistance calibration in a circuit. This product has a resistance value of 10K Ohm. This dependable part has a power rating of 0.2 (1/5) W. Its temperature coefficient is ±250 ppm/°C. This part has an operating temperature of -25 to 100 °C. This product is 8.4 mm tall. This device is made with cermet technology. The 3306K-1-103 part has a pin termination style.

Import TariffMay apply to this part

8 Stück: morgen versandbereit

    Total0,15 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2203+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 8 Stück
      • Price: 0,1465 €