Bourns3306K-1-501Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 500 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.4mm) Pin Thru-Hole Bag
Compliant | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
Infrequently adjust the resistor value for your circuit with this 3306K-1-501 potentiometer from Bourns. This product has a resistance value of 500 Ohm. This part has a power rating of 0.2 (1/5) W. Its temperature coefficient is ±250 ppm/°C. This device is made with cermet technology. The 3306K-1-501 part has a pin termination style. This part has an operating temperature of -25 to 100 °C. This product is 8.4 mm tall.