Bourns3306P-1-102Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 1K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Apply this 3306P-1-102 potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This product has a resistance value of 1K Ohm. This dependable part has a power rating of 0.2 (1/5) W. Its temperature coefficient is ±250 ppm/°C. This product is 6.81 mm long, 7.62 mm tall and 8.1 mm deep. This part has an operating temperature of -25 to 100 °C. The 3306P-1-102 part has a pin termination style. This device utilizes cermet technology.