Bourns3306W-1-104Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 100K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 4.5 X 8.4mm) Pin Thru-Hole Bag
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Infrequently adjust the resistor value for your circuit with this 3306W-1-104 potentiometer from Bourns. This product has a resistance value of 100K Ohm. This dependable part has a power rating of 0.2 (1/5) W. Its temperature coefficient is ±250 ppm/°C. The 3306W-1-104 part has a pin termination style. This product is 8.4 mm tall. This device is made with cermet technology. This part has an operating temperature of -25 to 100 °C.
EDA / CAD Models |