Bourns3306W-1-501Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 500 Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.4mm) Pin Thru-Hole Bag
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Calibrate the resistance of a circuit with this 3306W-1-501 potentiometer from Bourns. This product has a resistance value of 500 Ohm. This part has a power rating of 0.2 (1/5) W. Its temperature coefficient is ±250 ppm/°C. The 3306W-1-501 part has a pin termination style. This part has an operating temperature of -25 to 100 °C. This device utilizes cermet technology. This product is 8.4 mm tall.
EDA / CAD Models |