Bourns3310C-001-203LWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Conductive Plastic POT 20K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (17.88 X 9.53 X 9.53mm) Pin Panel Mount/Through Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC ĂĽberschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Apply this 3310C-001-203L potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This product has a resistance value of 20K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±1000 ppm/°C. This device is made with conductive plastic technology. It has a tolerance of 20%. This part has an operating temperature of -40 to 125 °C. The 3310C-001-203L part has a pin termination style. This product is 17.88 mm long, 9.53 mm tall and 9.53 mm deep.
EDA / CAD Models |