Bourns3310C-001-503LWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Conductive Plastic POT 50K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (17.88 X 9.53 X 9.53mm) Pin Panel Mount/Through Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This 3310C-001-503L potentiometer from Bourns is your solution to resistance calibration in a circuit. This product has a resistance value of 50K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±1000 ppm/°C. This part has an operating temperature of -40 to 125 °C. This product is 17.88 mm long, 9.53 mm tall and 9.53 mm deep. It has a tolerance of 20%. The 3310C-001-503L part has a pin termination style. This device is made with conductive plastic technology.