Bourns3310Y-002-104LWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Conductive Plastic POT 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 3.18mm (9.53 X 9.53 X 19.05mm) Pin Panel Mount/Through Hole
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Place this 3310Y-002-104L potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 100K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±1000 ppm/°C. This product is 9.53 mm long, 19.05 mm tall and 9.53 mm deep. The 3310Y-002-104L part has a pin termination style. It has a tolerance of 20%. This part has an operating temperature of -40 to 125 °C. This device utilizes conductive plastic technology.