TE Connectivity33115Steckverbinderanschlüsse
Ring Tongue Terminal 4AWG Copper 33.63mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.4000 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The ring tongue terminal 33115 wire terminal from TE Connectivity works by making a solid shielded connection between two of your terminals. This product is 33.63 mm long and 15.88 mm. Its wire is 4 AWG.
EDA / CAD Models |