Bourns3312J-1-202EWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 2K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (2.5 X 2.8 X 1.7mm) J-Hook SMD T/R

This 3312J-1-202E potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 2K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The 3312J-1-202E part has a j-hook termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 20%. This device utilizes cermet technology. This product is 2.5 mm long, 1.7 mm tall and 2.8 mm deep.

Import TariffMay apply to this part

3 Stück: morgen versandbereit

    Total0,32 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2201+
      Manufacturer Lead Time:
      19 Wochen
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Taiwan
         
      • Price: 0,3245 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2201+
      Manufacturer Lead Time:
      19 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3 Stück
      • Price: 0,3245 €