Bourns3313J-1-200EWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 20 Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | Yes |
PPAP | Yes |
Trimmer | |
20 | |
20% | |
200 | |
0.125 (1/8) | |
Cermet | |
-55 | |
125 | |
±150 | |
Lin | |
J-Hook | |
Top | |
1.93 | |
1(Elec)|1(Mech) | |
1 | |
220 | |
1 | |
250 | |
100 | |
1 | |
Tape and Reel | |
3.2 | |
3.5 | |
2.2 | |
0.283 | |
Surface Mount |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3313J-1-200E potentiometer from Bourns is your solution! This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 20 Ohm. Its temperature coefficient is ±150 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with cermet technology. It has a tolerance of 20%. This product is 3.2 mm long, 2.2 mm tall and 3.5 mm deep. The 3313J-1-200E part has a j-hook termination style. This part has an operating temperature of -55 to 125 °C.