Bourns3313J-1-500EWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 50 Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD Automotive AEC-Q200 T/R

Apply this 3313J-1-500E potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This product has a resistance value of 50 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±150 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 20%. This product is 3.2 mm long, 2.2 mm tall and 3.5 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology. The 3313J-1-500E part has a j-hook termination style.

Import TariffMay apply to this part

168 Stück: morgen versandbereit

    Total0,71 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2249+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      168
      Country Of origin:
      Taiwan
         
      • Price: 0,7116 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2249+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 168 Stück
      • Price: 0,7116 €