Bourns3313S-1-104EWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 100K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.61 X 3.71 X 5.35mm) J-Hook SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3313S-1-104E potentiometer from Bourns is your solution! This product has a resistance value of 100K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 125 °C. The 3313S-1-104E part has a j-hook termination style. This device utilizes cermet technology. It has a tolerance of 20%. This product is 3.61 mm long, 5.35 mm tall and 3.71 mm deep.