Bourns3314G-1-103EWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Yes |
Trimmer | |
10K | |
20% | |
300 | |
0.25 (1/4) | |
Cermet | |
-55 | |
125 | |
±100 | |
Lin | |
Gull Wing | |
Top | |
2.45 | |
1(Elec)|1(Mech) | |
1 | |
210 | |
1 | |
240 | |
100 | |
1 | |
Tape and Reel | |
Square | |
5 | |
6.2 | |
2.55 | |
0.283 | |
±0.3 | |
±0.3 | |
±0.3 | |
Surface Mount |
Apply this 3314G-1-103E potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This product has a resistance value of 10K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The 3314G-1-103E part has a gull wing termination style. This device is made with cermet technology. It has a tolerance of 20%. This part has an operating temperature of -55 to 125 °C. This product is 5 mm long, 2.55 mm tall and 6.2 mm deep.