Bourns3314G-1-202EWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 2K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD T/R Automotive AEC-Q200

Place this 3314G-1-202E potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 2K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 20%. This device utilizes cermet technology. This product is 5 mm long, 2.55 mm tall and 6.2 mm deep. The 3314G-1-202E part has a gull wing termination style. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

40 Stück: heute versandbereit

    Total1,14 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2401+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      40
      Country Of origin:
      Taiwan
         
      • Price: 1,1448 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2401+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 40 Stück
      • Price: 1,1448 €