Bourns3314G-1-504GWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 500K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD Automotive AEC-Q200 T/R

This 3314G-1-504G potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 500K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 20%. This product is 5 mm long, 2.55 mm tall and 6.2 mm deep. This device utilizes cermet technology. The 3314G-1-504G part has a gull wing termination style.

Import TariffMay apply to this part

1.900 Stück: morgen versandbereit

    Total0,14 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1308+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      1900
      Country Of origin:
      Taiwan
         
      • Price: 0,1377 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1308+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.900 Stück
      • Price: 0,1377 €