Bourns3314J-1-253EWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 25K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-Hook SMD Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Trimmer | |
25K | |
20% | |
300 | |
0.25 (1/4) | |
Cermet | |
-55 | |
125 | |
±100 | |
Lin | |
J-Hook | |
Top | |
2.45 | |
1(Elec)|1(Mech) | |
1 | |
210 | |
1 | |
240 | |
100 | |
1 | |
Tape and Reel | |
5 | |
5 | |
2.55 | |
0.283 | |
Surface Mount |
Apply this 3314J-1-253E potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 25K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes cermet technology. It has a tolerance of 20%. This product is 5 mm long, 2.55 mm tall and 5 mm deep. The 3314J-1-253E part has a j-hook termination style. This part has an operating temperature of -55 to 125 °C.