Bourns3314J-2-102EWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.41mm (5 X 5 X 2.55mm) J-Hook SMD Automotive AEC-Q200 T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | Yes |
PPAP | Yes |
Trimmer | |
1K | |
20% | |
300 | |
0.25 (1/4) | |
Cermet | |
-55 | |
125 | |
±100 | |
Lin | |
J-Hook | |
Top | |
2.41 | |
1(Elec)|1(Mech) | |
1 | |
210 | |
1 | |
240 | |
100 | |
1 | |
Tape and Reel | |
5 | |
5 | |
2.55 | |
0.283 | |
Surface Mount |
Optimize functionality in your circuit by placing this 3314J-2-102E potentiometer from Bourns at critical points. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 5 mm long, 2.55 mm tall and 5 mm deep. The 3314J-2-102E part has a j-hook termination style. It has a tolerance of 20%. This device utilizes cermet technology. This part has an operating temperature of -55 to 125 °C.