Bourns3329H-1-223LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 22K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
Not sure what resistance value you need? No problem, applying this 3329H-1-223LF potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This product has a resistance value of 22K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 150 °C. This device is made with cermet technology. This product is 4.57 mm tall with a diameter of 6.35 mm. It has a tolerance of 10%. The 3329H-1-223LF part has a pin termination style.