Bourns3329W-1-503LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.6 X 6.1 X 8.38mm) Pin Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
Apply this 3329W-1-503LF potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 50K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This device utilizes cermet technology. The 3329W-1-503LF part has a pin termination style. This part has an operating temperature of -55 to 150 °C. This product is 6.6 mm long, 8.38 mm tall and 6.1 mm deep.