C&K333100000Schalter, Daumenrad
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 120VAC 28VDC PC Board Panel Mount
Compliant | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
This 333100000 thumb-pushwheel switch from C&K Components is the best way to use a secret password to unlock your device. This device has a maximum current rating of 0.1. This thumbwheel switch has a minimum operating temperature of -40 °C and a maximum of 65 °C. The 333100000 thumbwheel switch has a pc board termination style. This product is 24 mm long. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.