Bourns3339P-1-501LFWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 4(Elec)Turns (7.62 X 6.35mm) Pin Thru-Hole Tube

This 3339P-1-501LF potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 500 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes cermet technology. It has a tolerance of 10%. The 3339P-1-501LF part has a pin termination style. This product is 6.35 mm tall with a diameter of 7.62 mm. This part has an operating temperature of -55 to 150 °C.

Import TariffMay apply to this part

2 Stück: heute versandbereit

    Total3,86 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1850+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Costa Rica
      • In Stock: 2 Stück
      • Price: 3,8646 €