TE Connectivity33461Steckverbinderanschlüsse
Ring Tongue Terminal 8AWG Copper 23.7mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The ring tongue terminal 33461 wire terminal from TE Connectivity makes it simple to connect to your terminals. Its wire is 8 AWG. This product is 23.7 mm long and 11.91 mm.
EDA / CAD Models |