Bourns3352E-1-103LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
Optimize functionality in your circuit by placing this 3352E-1-103LF potentiometer from Bourns at critical points. This product has a resistance value of 10K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 20%. This product is 8.89 mm long, 5.33 mm tall and 10.67 mm deep. The 3352E-1-103LF part has a pin termination style. This device utilizes cermet technology. This part has an operating temperature of -55 to 125 °C.